DLPC3421ZVB

Texas Instruments
595-DLPC3421ZVB
DLPC3421ZVB

Mfr.:

Description:
Display Drivers & Controllers DLP® display con troller for DLP160C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 367

Stock:
367 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.20 $16.20
$12.32 $123.20
$11.80 $295.00
$10.40 $1,040.00
$9.90 $2,574.00
$8.99 $4,674.80
$8.77 $9,120.80
2,600 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC3421
DMD Display Controllers
DMD
- 30 C
+ 85 C
SMD/SMT
NFBGA-176
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Frequency: 24 MHz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 260
Subcategory: Driver ICs
Supply Voltage - Max: 1.155 V
Supply Voltage - Min: 1.045 V
Tradename: DLP
Type: Digital Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99