DP83826AERHBT

Texas Instruments
595-DP83826AERHBT
DP83826AERHBT

Mfr.:

Description:
Ethernet ICs Low latency 10/100-M bps PHY optimized f

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.08 $5.08
$3.44 $34.40
$3.20 $80.00
$2.95 $295.00
Full Reel (Order in multiples of 250)
$2.50 $625.00
$2.40 $1,200.00
$2.01 $2,010.00
$1.91 $4,775.00
$1.86 $9,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-32
Ethernet ICs
3 V
3.6 V
- 40 C
+ 105 C
DP83826AE
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Half Duplex, Full Duplex
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

DP83826Ax 10/100Mbps Industrial Ethernet PHYs

Texas Instruments DP83826Ax 10/100Mbps Industrial Ethernet PHYs are deterministic, low-latency, and low-power devices. These PHYs support 10BASE-Te and 100BASE-TX Ethernet protocols to meet stringent requirements in real-time industrial Ethernet systems. The DP83826Ax Ethernet PHYs include hardware bootstraps for fast link-up time, fast link-drop detection modes, and a dedicated reference CLKOUT to clock-synchronize other modules on the systems. Typical applications include factory automation, robotics, motion control, motor drives, grid infrastructure, building automation, and industrial Ethernet fieldbus.