DP83849IFVS/NOPB

Texas Instruments
926-DP83849IFVS/NOPB
DP83849IFVS/NOPB

Mfr.:

Description:
Ethernet ICs PHYTER DUAL Industri al Temp A 926-DP838 A 926-DP83849IFVSXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.92 $13.92
$10.98 $109.80
$10.26 $256.50
$9.35 $1,112.65
$8.92 $2,122.96
$8.61 $5,122.95
2,380 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.83
Min:
1

Similar Product

Texas Instruments DP83849IFVSX/NOPB
Texas Instruments
Ethernet ICs Industrial temperatu re dual-port 10/100 A 926-DP83849IFVS/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
TQFP-80
Ethernet Transceivers
10BASE-T, 100BASE-FX/TX
2 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII, SNI
3 V
3.6 V
- 40 C
+ 85 C
DP83849IF
Tray
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Moisture Sensitive: Yes
Pd - Power Dissipation: 594 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 119
Subcategory: Communication & Networking ICs
Supply Current - Max: 180 mA
Tradename: PHYTER
Unit Weight: 513.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99