DRV3233ERGZRQ1

Texas Instruments
595-DRV3233ERGZRQ1
DRV3233ERGZRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 12V and 2 4V battery 3-phase

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
BLDC Driver
3-Phase Gate Driver
4.5 V to 60 V
- 40 C
+ 150 C
SMD/SMT
VQFN-48
60 V
4.5 V
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV3233-Q1
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV3233-Q1 Smart Gate Driver

Texas Instruments DRV3233-Q1 Smart Gate Driver is designed for 12V and 24V automotive three-phase BLDC applications. This driver includes three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV3233-Q1 driver consists of the low-side current sense amplifier that supports resistor-based low-side current sensing. This driver features detailed SPI configuration and diagnostics. The DRV3233-Q1 driver is AEC-Q100 qualified for automotive applications. This driver is used in automotive pumps, electrical mechanical brakes, electrical power steering, and brake boost assist applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$8.54 $34,160.00