DRV5057A3EDBZRQ1

Texas Instruments
595-DRV5057A3EDBZRQ1
DRV5057A3EDBZRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive linear ha ll effect sensor wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,403

Stock:
3,403 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.11 $1.11
$0.933 $4.67
$0.864 $8.64
$0.729 $36.45
$0.677 $67.70
$0.571 $285.50
$0.531 $531.00
$0.495 $990.00
Full Reel (Order in multiples of 3000)
$0.441 $1,323.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Ratiometric
6 mA
20 mA
+/- 84 mT
3.3 V, 5 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
DRV5057
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Open Drain
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

DRV5057/DRV5057-Q1 Linear Hall Effect Sensors

Texas Instruments DRV5057/DRV5057-Q1 Linear Hall Effect Sensors respond proportionally to magnetic flux density. The device can be used for accurate position sensing in a wide range of applications. The device operates from 3.3V or 5V power supplies. When no magnetic field is present, the output produces a clock with a 50% duty cycle. The output duty cycle changes linearly with the applied magnetic flux density and four sensitivity options maximise the output dynamic range based on the required sensing range. North and south magnetic poles produce unique outputs. The typical pulse-width modulation (PWM) carrier frequency is 2kHz.