DRV8350S-EVM

Texas Instruments
595-DRV8350S-EVM
DRV8350S-EVM

Mfr.:

Description:
Power Management IC Development Tools 95V BLDC MOTOR DRIVE R EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Brushless DC Motion Controller
12 V to 95 V
DRV8350S
DRV8350S
Brand: Texas Instruments
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 358.615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

DRV8350x-EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8350x-EVM Driver Evaluation Module (EVM) is a 15A, 3-phase brushless DC drive stage based on the DRV8350H or DRV8350S gate driver and CSD19532Q5B NexFET™ power blocks. The evaluation module has an individual DC bus, phase voltage sense, and an external, individual low-side current shunt amplifier, making this evaluation module ideal for sensorless BLDC algorithms. The evaluation module supplies MCU 3.3V and 5V power blocks from a 12V, 0.35A step-down buck regulator. The driver can be configured in split rail and single rail power solutions. The drive stage has an IDRIVE configuration, a fault pin, and protection for short circuit, thermal, shoot-through, and under voltage conditions through configurable hardware (DRV8350H-EVM) or SPI (DRV8350S-EVM). The Texas Instruments DRV8350x-EVM has an entire USB to MCU environment to program and evaluate the evaluation module using available trapezoidal drive firmware and GUI.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.60 $141.60