DRV8376SNLGR

Texas Instruments
595-DRV8376SNLGR
DRV8376SNLGR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 70V max 4.5A peak 3- phase motor driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Motor Drivers
Three Phase Integrated FET Motor Driver
24 V
4 A
- 40 C
+ 125 C
SMD/SMT
VQFN-28
65 V
4.5 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8376EVM
Number of Outputs: 3 Output
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8376
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8376 Three-Phase Integrated FET Motor Driver

Texas Instruments DRV8376 Three-Phase Integrated FET Motor Driver provides a gate drive and power stage for driving 4.5V to 65V brushless-DC motors. The DRV8376 integrates three 1/2-H bridges with 70V absolute maximum capability and a very low RDS(ON) of 400mΩ (high-side plus low-side) to enable high-power drive capability. Current is sensed using an integrated current sensing feature that eliminates the need for external sense resistors. Power management features with integrated LDO generate the necessary voltage rails for the device and can be used to power external circuits.

In Stock: 966

Stock:
966 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.76 $3.76
$2.83 $28.30
$2.58 $64.50
$2.33 $233.00
$2.20 $550.00
$2.16 $1,080.00
$2.05 $2,050.00
$2.01 $5,025.00
Full Reel (Order in multiples of 5000)
$1.90 $9,500.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩