DRV8412DDWR

Texas Instruments
595-DRV8412DDWR
DRV8412DDWR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Dual Full Bridge PWM Motor Driver A 595- A 595-DRV8412DDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Full Bridge
3 A
10.5 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-44
52.5 V
0 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 500 kHz
Output Voltage: 200 mV
Pin Count: 44
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8412
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 263.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,479
Expected 2026/12/07
6,000
Expected 2026/12/24
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$11.46 $11.46
$8.96 $89.60
$8.33 $208.25
$7.64 $764.00
$7.54 $1,885.00
$7.12 $7,120.00
Full Reel (Order in multiples of 2000)
$6.95 $13,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$14.30
Min:
1

Similar Product

Texas Instruments DRV8412DDW
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Dual Full Bridge PWM Motor Driver A 595-DRV8412DDWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.