DRV8714H-Q1EVM

Texas Instruments
595-DRV8714H-Q1EVM
DRV8714H-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools Automotive multi-cha nnel smart half-bri

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.73 $193.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Brushed DC Motion Controller
4.9 V to 37 V
DRV8714H
DRV8714H
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: PWM
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MIPI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

DRV8714H-Q1EVM Gate Driver Evaluation Module

Texas Instruments DRV8714H-Q1EVM Gate Driver Evaluation Module (EVM) allows easy evaluation of the DRV8714H-Q1 4-channel gate driver with inline current sensing. The device featured on this evaluation module is the 6mm x 6mm 40-pin package variant with a simplified hardware interface and accepts a wide supply input range from 4.9VDC to 37VDC. Texas Instruments DRV8714H-Q1 smart gate-drive architecture optimizes dead time to prevent shoot-through conditions and controls slew rate. Four PWM inputs are used to set the PWM frequency and duty cycle for the assigned output. On/ off control is supported if PWM is not required. The current sensing amplifier can be used in low-side or high-side sense configurations.