DRV8803PWP

595-DRV8803PWP
DRV8803PWP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 1.5A Unipolar Steppr Motor Driver A 595-DRV8803PWPR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Stepper Motor Controllers / Drivers
Solenoid Driver
2 A
1.6 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
60 V
8.2 V
Tube
Brand: Texas Instruments
Development Kit: DRV8803EVM
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Pin Count: 16
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8803
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8803 Quad Low-Side Driver ICs

Texas Instruments DRV8803 Quad Low-Side Driver ICs include built-in diodes to clamp turnoff transients generated by inductive loads. These ICs are 4-channel devices with an 8.2V to 60V operating supply voltage range. The DRV8803 driver ICs are controlled through a simple parallel interface. These driver ICs feature overcurrent, short circuit protection, undervoltage lockout, and overtemperature functions. The DRV8803 driver ICs are used in applications such as relay drivers, solenoid drivers, unipolar stepper motor drivers, and general low-side switches.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.40
Min:
1