DRV8816EVM

Texas Instruments
595-DRV8816EVM
DRV8816EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8816 EVAL MOD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Brushed DC Motion Controller
8 V to 38 V
DRV8816
DRV8816
Brand: Texas Instruments
Description/Function: Evaluation board for dual half bridge motor driver
For Use With: DRV8816
Output Current: 2.8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8816EVM Evaluation Module

Texas Instruments DRV8816EVM Evaluation Module serves as a user-friendly evaluation kit to demonstrate TI's brushed motor driver DRV8816. Users can control the DRV8816 with the onboard MSP430 microcontroller with pre-loaded firmware or with an external microcontroller. The board is capable of driving a single DC motor, bidirectional, or two DC motors, unidirectional. The Texas Instruments DRV8816 is a dual half-bridge driver that can drive one brushed DC motor or one winding of a stepper motor as well as other devices like solenoids with individual half-bridge control.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08