DRV8825PWPR

Texas Instruments
595-DRV8825PWPR
DRV8825PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2.5A Bipolar Stepper Motor Driver A 595- A 595-DRV8825PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,856

Stock:
3,856
Can Dispatch Immediately
On Order:
6,000
Expected 2026/04/10
6,500
5,500
Expected 2026/04/16
1,000
Expected 2026/04/30
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.04 $4.04
$3.26 $32.60
$2.98 $74.50
$2.70 $270.00
$2.55 $637.50
$2.47 $1,235.00
$2.40 $2,400.00
Full Reel (Order in multiples of 2000)
$2.33 $4,660.00
$2.27 $9,080.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.95
Min:
1

Similar Product

Texas Instruments DRV8825PWP
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 2.5A Bipolar Stepper Motor Driver A 595-DRV8825PWPR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
2.5 A
5 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: CN
Country of Origin: TW
Development Kit: DRV8825EVM
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8825
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 8.2 V
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

DRV8825 Stepper Motor Controller ICs

Texas Instruments DRV8825 Stepper Motor Controller ICs provide an integrated motor driver solution for printers, scanners, and other automated equipment applications. TI DRV8825 stepper motor controller ICs have two H-bridge drivers and can drive a bipolar stepper motor or two DC motors. The output driver block for each consists of N-channel power MOSFETs configured as full H-bridges to drive the motor windings. The Texas Instruments DRV8825 can supply up to 2.5A peak or 1.75A RMS output current. These stepper motor controller ICs are ideal for use in ATMs, money handling machines, video security cameras, and more.