DRV8845RHHR

Texas Instruments
595-DRV8845RHHR
DRV8845RHHR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35-V 1.5-A quad H-b ridge motor driver w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,869

Stock:
3,869 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.33 $3.33
$2.50 $25.00
$2.30 $57.50
$2.07 $207.00
$1.97 $492.50
$1.90 $950.00
$1.81 $1,810.00
$1.78 $3,560.00
Full Reel (Order in multiples of 4000)
$1.67 $6,680.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
Half Bridge
1.5 A
3.5 mA
- 40 C
+ 125 C
SMD/SMT
QFN-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8845
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 38 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DRV8845 Quad H-Bridge Motor Driver

Texas Instruments DRV8845 Quad H-Bridge Motor Driver is designed for various industrial applications. The device can drive up to two stepper motors or four brushed-DC motors. Each full-bridge output is rated up to 1.5A and 38V. The DRV8845 includes pulse width modulation (PWM) current regulators and 2-bit nonlinear DACs (digital-to-analog converters). This feature allows stepper motors to be controlled in full, half, and quarter steps; and DC motors in forward, reverse, and coast modes.