DRV8849EVM

Texas Instruments
595-DRV8849EVM
DRV8849EVM

Mfr.:

Description:
Power Management IC Development Tools Dual stepper driver with integrated curr

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
DRV8849
DRV8849
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8849EVM Stepper Motor Driver EVM

Texas Instruments DRV8849EVM Stepper Motor Driver Evaluation Module (EVM) is designed to help evaluate the DRV8849. The DRV8849 is a dual-stepper motor driver for industrial and consumer applications. The device is fully integrated with four N-channel power MOSFET H-bridge drivers, one micro-stepping indexer for each stepper, and integrated current sensing. The DRV8849 can drive up to 1.5A (limited by board design). The DRV8849 uses STEP/DIR interface to control the direction and step rate of the stepper motor. The Texas Instruments DRV8849 protection features are provided for supply undervoltage, charge pump faults, overcurrent, short circuits, and overtemperature.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.60 $141.60