DRV8871DDAR

Texas Instruments
595-DRV8871DDAR
DRV8871DDAR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 50-V 3.6-A H-bridge motor driver with i A 595-DRV8871DDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
3.6 A
3 mA
- 40 C
+ 125 C
SMD/SMT
SO-PowerPad-8
45 V
6.5 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Pin Count: 8
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8871
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
China
The country is subject to change at the time of shipment.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

In Stock: 84

Stock:
84
Can Dispatch Immediately
On Order:
7,500
Expected 2027/03/01
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.38 $3.38
$2.54 $25.40
$2.33 $58.25
$2.09 $209.00
$1.98 $495.00
$1.95 $975.00
Full Reel (Order in multiples of 2500)
$1.60 $4,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.84
Min:
1

Similar Product

Texas Instruments DRV8871DDA
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 50-V 3.6-A H-bridge motor driver with i A 595-DRV8871DDAR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.