DRV8881PEVM

Texas Instruments
595-DRV8881PEVM
DRV8881PEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8881PEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Motor/Motion Controller & Driver
6.5 V to 45 V
24 V
DRV8881P
DRV8881P
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Output Current: 1.4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 325.242 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DRV8881PEVM DC Motor Driver Evaluation Module

Texas Instruments DRV8881PEVM DC Motor Driver Evaluation Module (EVM) serves as a user-friendly evaluation kit to demonstrate TI's stepper motor driver DRV8881P. Users can control the DRV8881P with the onboard MSP430 microcontroller. The evaluation module is a high-performance, power-efficient, cost-effective platform that speeds development for a quicker time to market. Applications include currency handling machines, video security cameras, printers, scanners, and other factory automation and robotic applications.