DS08MB200TSQ/NOPB

Texas Instruments
926-DS08MB200TSQNOPB
DS08MB200TSQ/NOPB

Mfr.:

Description:
LVDS Interface IC Dual 800Mbps 2:1/1:2 LVDS Mux/Buffer A 9 A 926-DS08MB200TSQXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.47 $8.47
$8.20 $82.00
$7.99 $199.75
$7.44 $744.00
Full Reel (Order in multiples of 250)
$5.33 $1,332.50
$5.11 $2,555.00
$4.97 $4,970.00
$4.94 $12,350.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.87
Min:
1

Similar Product

Texas Instruments DS08MB200TSQX/NOPB
Texas Instruments
LVDS Interface IC Dual 800-Mbps 2:1/1: 2 LVDS mux/buffer 4 A 926-DS08MB200TSQNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
3 Driver
3 Receiver
800 Mb/s
CML, LVDS, LVPECL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 275 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Propagation Delay Time: 2.5 ns
Series: DS08MB200
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 156.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99