DS250DF230RTVR

Texas Instruments
595-DS250DF230RTVR
DS250DF230RTVR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 25-Gbps enhanced mul ti-rate 2-channel r DS250DF230RTVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
140 ps
2.625 V
2.375 V
- 40 C
+ 85 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Application: Backplane Front Port Active Cable
Brand: Texas Instruments
Data Rate: 25.8 Gb/s
Development Kit: DS250DF230EVM
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 271 mA
Operating Supply Voltage: 2.375 V to 2.625 V
Product Type: Signal Buffers, Repeaters
Series: DS250DF230
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Retimer Mux
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS250DF230 Dual-Channel Multi-Rate Retimer

Texas Instruments DS250DF230 Dual-Channel Multi-Rate Retimer is used to extend the reach and robustness of long, lossy, crosstalk-impaired high-speed serial links while achieving a bit error rate (BER) of 10–15 or less. Each channel of the DS250DF230 independently locks to serial data rates in a continuous range from 19.6Gbps to 25.8Gbps. It also supports sub-rates (÷2 and ÷4), including critical data rates such as 12.16512Gbps, 9.8304Gbps, and 6.144Gbps. The Texas Instruments DS250DF230 has a single power supply and minimal need for external components. These features reduce PCB routing complexity and BOM cost.

In Stock: 5,243

Stock:
5,243 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5243 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$30.23 $30.23
$24.16 $241.60
$22.64 $566.00
$21.86 $2,186.00
Full Reel (Order in multiples of 3000)
$21.86 $65,580.00
6,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩