DS25CP152QSQ/NOPB

Texas Instruments
926-DS25CP152QSQNOPB
DS25CP152QSQ/NOPB

Mfr.:

Description:
Analogue & Digital Crosspoint ICs Automotive 3.125-Gbp s LVDS 2x2 crosspoi A 926-DS25CP152QSQXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$7.76 $7,760.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
DS25CP152Q
Digital Crosspoint Switches
2 x 2
3.125 Gb/s
CML, LVDS, LVPECL
LVDS
3.3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-16
AEC-Q100
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1