DS30EA101SQE/NOPB

Texas Instruments
926-DS30EA101SQENOPB
DS30EA101SQE/NOPB

Mfr.:

Description:
Equalisers 0.15-3.125Gbps Adap Cable Equalizer A 92 A 926-DS30EA101SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 373

Stock:
373 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$18.15 $18.15
$14.44 $144.40
$13.53 $338.25
$12.50 $1,250.00
Full Reel (Order in multiples of 250)
$12.26 $3,065.00
$11.56 $5,780.00
$11.54 $11,540.00
2,500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$18.25
Min:
1

Similar Product

Texas Instruments DS30EA101SQ/NOPB
Texas Instruments
Equalisers 0.15-3.125Gbps Adap Cable Equalizer A 92 A 926-DS30EA101SQENOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
WQFN-16
3.125 Gb/s
2.5 V
65 mA
- 40 C
+ 85 C
DS30EA101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Product Type: Equalizers
Factory Pack Quantity: 250
Subcategory: Equalizers
Unit Weight: 35.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99