DS32ELX0421SQE/NOPB

Texas Instruments
926-D32ELX0421SQENPB
DS32ELX0421SQE/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 125MHz-312.5MHz FPGA Link Serializer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 787

Stock:
787 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.58 $13.58
$10.70 $107.00
$9.98 $249.50
$9.19 $919.00
Full Reel (Order in multiples of 250)
$8.82 $2,205.00
$8.47 $4,235.00
$8.44 $8,440.00
2,500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
3.125 Gb/s
LVDS
CML
5 Input
2 Output
2.5 V, 3.3 V
2.5 V, 3.3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 3.3 V
Pd - Power Dissipation: 710 mW
Product Type: Serializers & Deserializers - Serdes
Series: DS32ELX0421
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 145.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1