DS80PCI810NJYT

Texas Instruments
595-DS80PCI810NJYT
DS80PCI810NJYT

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Low-Pwr 8Gbps 8Ch Li near Repeater A 595 A 595-DS80PCI810NJYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$15.47 $15.47
$12.26 $122.60
$11.46 $286.50
$10.56 $1,056.00
Full Reel (Order in multiples of 250)
$10.13 $2,532.50
$9.76 $4,880.00
2,500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.51
Min:
1

Similar Product

Texas Instruments DS80PCI810NJYR
Texas Instruments
Interface - Signal Buffers, Repeaters 54-WQFN -40 to 85 A 595-DS80PCI810NJYT A A 595-DS80PCI810NJYT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
3.3 V
2.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-54
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data Rate: 8 Gb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 3.3 V
Product Type: Signal Buffers, Repeaters
Series: DS80PCI810
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: PCIe Repeater
Unit Weight: 166.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1