DS90C187LFE/NOPB

Texas Instruments
926-DS90C187LFE/NOPB
DS90C187LFE/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes Dual Pixel FPD-Link LVDS Serializer A 92 A 926-DS90C187LF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$6.88 $1,720.00
$6.62 $3,310.00
$6.51 $6,510.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
5.565 Gb/s
LVCMOS
LVDS
53 Input
8 Output
189 V
1.71 V
- 10 C
+ 70 C
SMD/SMT
VQFN-MR-92
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 1.71 V to 189 V
Product Type: Serializers & Deserializers - Serdes
Series: DS90C187
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99