DS90CP04TLQ/NOPB

Texas Instruments
926-DS90CP04TLQ/NOPB
DS90CP04TLQ/NOPB

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 1.5Gbps 4x4 LVDS Cro sspoint Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$14.85 $14.85
$11.76 $117.60
$10.97 $274.25
$10.11 $1,011.00
Full Reel (Order in multiples of 250)
$9.70 $2,425.00
$9.33 $4,665.00
2,500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
DS90CP04
Digital Crosspoint Switches
4 x 4
1.5 Gb/s
LVDS
LVDS
2.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 2.625 V
Supply Voltage - Min: 2.375 V
Unit Weight: 83.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99