DS90CP22M-8/NOPB

Texas Instruments
926-DS90CP22M-8/NOPB
DS90CP22M-8/NOPB

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 800Mbps 2x2 LVDS Cro sspoint Switch A 92 A 926-DS90CP22MX8NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.19 $8.19
$6.35 $63.50
$5.63 $140.75
$5.27 $505.92
$5.11 $1,471.68
$4.98 $2,629.44
$4.78 $4,818.24
$4.72 $12,007.68

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
DS90CP22
Digital Crosspoint Switches
2 x 2
800 Mb/s
LVDS, LVPECL, PECL
LVDS
3.3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 48
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99