DS90CR286MTD/NOPB

Texas Instruments
926-DS90CR286MTDNOPB
DS90CR286MTD/NOPB

Mfr.:

Description:
LVDS Interface IC RISING EDGE DATA STR OBE LVDS RCVR A 926 A 926-DS90CR286MTDXNPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
4 Driver
28 Receiver
1848 Mb/s
LVCMOS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-56
Tube
Brand: Texas Instruments
Height: 0.9 mm
Input Current: 10 uA
Length: 14 mm
Maximum Output Voltage: 450 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.61 W
Peak Solder Temperature: + 260 C
Pin Count: 56
Product Type: LVDS Interface IC
Series: DS90CR286
Factory Pack Quantity: 34
Subcategory: Interface ICs
Width: 6.1 mm
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.48 $12.48
$10.62 $106.20
$9.76 $244.00
$9.08 $926.16
$8.83 $2,401.76

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.54
Min:
1

Similar Product

Texas Instruments DS90CR286MTDX/NOPB
Texas Instruments
LVDS Interface IC 3.3V LVDS 28B CH A 9 26-DS90CR286MTDNOPB A 926-DS90CR286MTDNOPB
NRND: Not recommended for new designs.