DS90LV027M/NOPB

Texas Instruments
926-DS90LV027M/NOPB
DS90LV027M/NOPB

Mfr.:

Description:
LVDS Interface IC LVDS Dual Hi Speed D iff Dvr A 926-DS90L A 926-DS90LV027MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 686

Stock:
686 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.54 $1.54
$1.13 $11.30
$0.908 $22.70
$0.864 $82.08
$0.842 $239.97
$0.761 $795.25
$0.737 $3,010.65
$0.727 $6,906.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.14
Min:
1

Similar Product

Texas Instruments DS90LV027MX/NOPB
Texas Instruments
LVDS Interface IC LVDS dual high speed differential driver A 926-DS90LV027M/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
2 Driver
2 Receiver
155 Mb/s
CMOS, TTL
LVDS
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage - Max: 2 V
Input Voltage - Min: 800 mV
Operating Supply Current: 11 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.19 W
Product Type: LVDS Interface IC
Propagation Delay Time: 6 ns
Series: DS90LV027
Factory Pack Quantity: 95
Subcategory: Interface ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99