DS90LV047ATM/NOPB

Texas Instruments
926-DS90LV047ATMNOPB
DS90LV047ATM/NOPB

Mfr.:

Description:
LVDS Interface IC 3V LVDS QUAD CMOS DI FF LINE DRVR A 926- A 926-DS90LV047ATMXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 926

Stock:
926 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.04 $3.04
$2.27 $22.70
$1.97 $49.25
$1.83 $175.68
$1.76 $506.88
$1.70 $897.60
$1.65 $1,663.20
$1.60 $4,070.40
$1.56 $7,488.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.15
Min:
1

Similar Product

Texas Instruments DS90LV047ATMX/NOPB
Texas Instruments
LVDS Interface IC 400-Mbps LVDS quad h igh-speed different A 926-DS90LV047ATMNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
4 Driver
4 Receiver
400 Mb/s
CMOS, TTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Operating Supply Current: 30 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.088 W
Product Type: LVDS Interface IC
Propagation Delay Time: 1.7 ns
Series: DS90LV047A
Factory Pack Quantity: 48
Subcategory: Interface ICs
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99