DS90UB901QSQX/NOPB

Texas Instruments
926-DS90UB901QSQXNPB
DS90UB901QSQX/NOPB

Mfr.:

Description:
Display Interface IC 10 - 43MHz 14 Bit Co lor FPD-Link III Se A 926-DS90UB901QSQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$5.77 $14,425.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.51
Min:
1

Similar Product

Texas Instruments DS90UB901QSQE/NOPB
Texas Instruments
Display Interface IC 10-43MHz 14B Color F PD-Link III Serlzr A 926-DS90UB901QSQNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
WQFN-32
DS90UB901Q
Display Interface
43 MHz
1.89 V
1.71 V
- 40 C
+ 105 C
AEC-Q100
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: 14 Bit Color FPD-Link III Serializer with Bidirectional Control Channel
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.71 V to 1.89 V
Output Type: CML
Product Type: Display Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99