DS90UB947NTRGCTQ1

595-D90UB947NTRGCTQ1
DS90UB947NTRGCTQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 1080p OpenLDI to FPD-Link III serializer 64-VQFN -40 to 105

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Serializer
1 Mb/s
9 Input
2 Output
1.89 V
1.045 V
- 40 C
+ 105 C
SMD/SMT
VQFN-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V, 1.8 V
Product: Serializers
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB947N-Q1
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 182.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: