DS91C180TMA/NOPB

Texas Instruments
926-DS91C180TMA/NOPB
DS91C180TMA/NOPB

Mfr.:

Description:
LVDS Interface IC 100MHz M-LVDS Line D vr/Recvr Pair A 926 A 926-DS91C180TMAXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.62 $5.62
$4.31 $43.10
$3.76 $94.00
$3.58 $393.80
$3.42 $940.50
$3.31 $1,820.50
$3.21 $3,354.45
$3.11 $7,868.30

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVCMOS, LVTTL, MLVDS
2 Driver
2 Receiver
200 Mb/s
LVCMOS, LVTTL, M-LVDS
LVTTL, M-LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage - Min: 800 mV
Operating Supply Current: 29.5 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.1 W
Product Type: LVDS Interface IC
Propagation Delay Time: 5.5 ns
Series: DS91C180
Factory Pack Quantity: 55
Subcategory: Interface ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99