ESD851DYFRQ1

Texas Instruments
595-ESD851DYFRQ1
ESD851DYFRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,539

Stock:
5,539 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.27 $0.27
$0.164 $1.64
$0.13 $13.00
$0.123 $61.50
$0.117 $117.00
Full Reel (Order in multiples of 3000)
$0.11 $330.00
$0.107 $642.00
$0.102 $918.00
$0.101 $2,424.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
36 V
SMD/SMT
57 V
37.8 V
SC-76-2 (SOD-323-2)
6.5 A
400 W
4.2 pF
30 kV
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 36 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

ESD851/ESD851-Q1 ESD Protection Diode

Texas Instruments ESD851/ESD851-Q1 Bidirectional ESD Protection Diode is designed to clamp harmful transients such as ESD and surge. The ESD851/ESD851-Q1 is rated to dissipate ESD strikes up to ±30kV (contact and air gap discharge), which exceeds the maximum level specified in the IEC 61000-4-2 international standard (Level 4). For surges, the device can clamp 8/20µs surges with peak currents up to 6.5A following the IEC 61000-4-5 standard.