F2800156QPMQ1

Texas Instruments
595-F2800156QPMQ1
F2800156QPMQ1

Mfr.:

Description:
32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 100-MHz 256

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,001

Stock:
2,001 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.22 $4.22
$3.20 $32.00
$2.95 $73.75
$2.59 $259.00
$2.49 $622.50
$2.42 $1,161.60
$2.37 $2,654.40
$2.34 $9,360.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F2800156
SMD/SMT
LQFP-64
C28x
256 kB
36 kB
32 bit
12 bit
100 MHz
37 I/O
1.14 V
3.63 V
- 40 C
+ 125 C
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: SG
Country of Origin: PH
DAC Resolution: 12 bit
Data RAM Type: SRAM
Development Kit: LAUNCHXL-F2800157, TMDSCNCD2800157
Interface Type: CAN, GPIO, I2C, SCI, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 21 Channel
Number of Timers/Counters: 3 x 32 bit
Operating Supply Voltage: 1.14 V to 3.63 V
Processor Series: C28x
Product: Microcontrollers
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542311992
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.