F28P559SG8PMRQ1

Texas Instruments
595-F28P559SG8PMRQ1
F28P559SG8PMRQ1

Mfr.:

Description:
32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.25 $12.25
$9.96 $99.60
$9.48 $237.00
$8.23 $823.00
$7.86 $1,965.00
$7.18 $3,590.00
Full Reel (Order in multiples of 1000)
$6.27 $6,270.00
$6.12 $12,240.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F28P559SG-Q1
SMD/SMT
LQFP-64
C28x
512 kB
101 kB
32 bit
12 bit
150 MHz
17 I/O
1.14 V
1.32 V
- 40 C
+125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, GPIO, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 5 Channel
Number of Timers/Counters: 32 bit x 3
Operating Supply Voltage: 3.3 V
Product: Microcontrollers
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F28P55x/TMS320F28P55x-Q1 Real-Time MCUs

Texas Instruments TMS320F28P55x/TMS320F28P55x-Q1 Real-Time Microcontrollers (MCUs) are part of the C2000™ real-time MCU family of scalable, ultra-low latency devices designed for efficiency in power electronics. These applications include but are not limited to high power density, high switching frequencies, and support for using GaN and SiC technologies. The real-time control subsystem is based on TI's 32-bit C28x DSP core, which provides 150MHz of signal-processing performance for fixed-point or floating code running from either on-chip SRAM or Flash. The C28x CPU is boosted by the Trigonometric Math Unit (TMU), Floating-Point Unit (FPU), and VCRC (Cyclical Redundancy Check) extended instruction sets. These instruction sets speed up common algorithms that are key to real-time control systems.