GD75323DW

Texas Instruments
595-GD75323DW
GD75323DW

Mfr.:

Description:
RS-232 Interface IC Mult RS232 Driver A 595-GD75323DWR A 595 A 595-GD75323DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-20
GD75323
Transceiver
120 kb/s
5 Driver
3 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
20 mA
0 C
+ 70 C
Without ESD Protection
RS-232 Transceivers
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Pin Count: 20
Product Type: RS-232 Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.42 $1,420.00