HPA00716PWR

595-HPA00716PWR
HPA00716PWR

Mfr.:

Description:
Hot Swap Voltage Controllers 0.8-V to 16.5-V 1.2A IQ 292-uA Igate source N+1 and OR-ing power rail controller 8-TSSOP -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Hot Swap Voltage Controllers
Series: TPS2412
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TPS2412PWR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

Availability

Stock: