INA185A2IDRLT

595-INA185A2IDRLT
INA185A2IDRLT

Mfr.:

Description:
Current Sense Amplifiers 26-V, 350-kHz, bi-directional, high-precision current sense amplifier in ultra-small SOT-563 package 6-SOT-5X3 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
INA185
1 Channel
210 kHz
- 200 mV to 26 V
100 dB
75 uA
25 uV
5.5 V
2.7 V
260 uA
0.05 %
- 40 C
+ 125 C
SMD/SMT
2 V/us
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain: 50 V/V
Ios - Input Offset Current: 50 nA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 3.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.41
Min:
1

Similar Product

Texas Instruments INA181A2IDBVR
Texas Instruments
Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens A 595-INA181A2IDBVT