INA187A1QDBVRQ1

Texas Instruments
595-INA187A1QDBVRQ1
INA187A1QDBVRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 qualified - 2V to 40V bidirect

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA187-Q1
1 Channel
650 kHz
65 dB
21 uA
150 uV
12 V
2.7 V
650 uA
0.25 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
2.5 V/us
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 117 nV/sqrt Hz
Gain: 20 V/V
Pd - Power Dissipation: 2.5 W
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 6.5 us
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA187-Q1 Current Sense Amplifiers

Texas Instruments INA187-Q1 Current Sense Amplifiers are AEC-Q100 qualified devices with an operational voltage range of -2V to 42V. These current sense amplifiers feature bidirectional 650kHz high-precision high small signal bandwidth. The INA187-Q1 amplifiers can measure voltage drops across shunt resistors over a wide common-mode range, independent of the supply voltage. These amplifiers operate from a single 2.7V to 12V voltage supply, drawing 650µA of supply current. The INA187-Q1 amplifiers are available in three gain options: 20V/V, 50V/V, and 100V/V. These amplifiers are specified over an operating temperature range of -40°C to 125°C and is offered in a 6-pin SOT-23 package. The INA187-Q1 devices are AEC-Q100 qualified for automotive applications. The INA187-Q1 amplifiers are ideal for DC/DC converters, Battery Management Systems (BMS), fuel cell control units, and smart junction boxes.

In Stock: 4,452

Stock:
4,452 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.04 $1.04
$0.749 $7.49
$0.677 $16.93
$0.597 $59.70
$0.558 $139.50
$0.535 $267.50
$0.521 $521.00
Full Reel (Order in multiples of 3000)
$0.492 $1,476.00
$0.48 $2,880.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩