INA193AQDBVRQ1

Texas Instruments
595-INA193AQDBVRQ1
INA193AQDBVRQ1

Mfr.:

Description:
Current & Power Monitors & Regulators Auto Cat Common- Mod e Range Mon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,844

Stock:
13,844 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.75 $5.75
$4.37 $43.70
$4.04 $101.00
$3.65 $365.00
$3.47 $867.50
$3.27 $1,635.00
$2.78 $2,780.00
Full Reel (Order in multiples of 3000)
$2.69 $8,070.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
18 V
2.7 V
900 uA
3 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage Range: 2.7 V to 18 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA193A
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99