ISO120G

Texas Instruments
595-ISO120G
ISO120G

Mfr.:

Description:
Isolation Amplifiers Prec Lo Cost Iso Amp

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$316.89 $316.89
$273.17 $2,458.53
$262.27 $7,081.29
252 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
ISO120
1 Channel
Galvanic
100 mV
18 V
4.5 V
6.5 mA
Through Hole
DIP-24
Tube
Amplifier Type: Isolation
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
Factory Pack Quantity: 9
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99