ISO6540DBQR

Texas Instruments
595-ISO6540DBQR
ISO6540DBQR

Mfr.:

Description:
Digital Isolators Functional isolation quad-channel 4/0 di

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6540
SMD/SMT
SSOP-16
4 Channel
Unidirectional
50 Mb/s
707 Vrms
Capacitive Coupling
5.5 V
1.71 V
11 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 4.5 ns
Forward Channels: 4 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: CAN, RS-232, RS-485, UART
Pulse Width Distortion: 7 ns
Reverse Channels: 0 Channel
Rise Time: 4.5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO654x/ISO654x-Q1 Quad Functional Isolators

Texas Instruments ISO654x/ISO654x-Q1 Quad-Channel Functional Isolators are for cost-sensitive, space-constrained applications that require isolation for non-safety applications. The isolation barrier supports transient overvoltages of 707VRMS/1000VDC and a working voltage of 400VRMS/566VDC. The ISO654x devices provide high EMC performance while isolating CMOS or LVCMOS digital I/Os. ISO654x uses SiO2 as the isolation barrier. Each isolation channel has a logic output and input buffer separated by the insulation barrier. These devices come with enable pins that can be used to put the respective outputs in high impedance.

In Stock: 2,500

Stock:
2,500 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.91 $1.91
$1.41 $14.10
$1.28 $32.00
$1.14 $114.00
$1.08 $270.00
$1.04 $520.00
Full Reel (Order in multiples of 2500)
$0.964 $2,410.00
$0.944 $4,720.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩