ISO7310CQDQ1

Texas Instruments
595-ISO7310CQDQ1
ISO7310CQDQ1

Mfr.:

Description:
Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310CQDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7310
SMD/SMT
SOIC-8
1 Channel
Unidirectional
25 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
3 V
36 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Texas Instruments
Fall Time: 2.7 ns
Forward Channels: 1 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 34 mW
Product Type: Digital Isolators
Pulse Width Distortion: 4 ns
Rise Time: 3.2 ns
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: Robust EMC, Low Power
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 742

Stock:
742 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.87 $8.87
$6.88 $68.80
$5.94 $148.50
$5.71 $428.25
$5.54 $1,662.00
$5.42 $2,845.50
$5.28 $5,544.00
$5.01 $12,775.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.47
Min:
1

Similar Product

Texas Instruments ISO7310CQDRQ1
Texas Instruments
Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310CQDQ1