ISO7342CQDWRQ1

Texas Instruments
595-ISO7342CQDWRQ1
ISO7342CQDWRQ1

Mfr.:

Description:
Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342CQDWQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,742

Stock:
5,742 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.91 $7.91
$7.49 $74.90
Full Reel (Order in multiples of 2000)
$7.49 $14,980.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$15.90
Min:
1

Similar Product

Texas Instruments ISO7342CQDWQ1
Texas Instruments
Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342CQDWRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7342
SMD/SMT
SOIC-16
4 Channel
Unidirectional
25 Mb/s
3000 Vrms
Galvanic Isolation
5.5 V
3 V
6.4 mA
31 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: ISO7342CEVM
Forward Channels: 2 Channel
Maximum Fall Time: 2.1 ns
Maximum Rise Time: 2.8 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 111 mW
Product Type: Digital Isolators
Pulse Width Distortion: 4 ns
Reverse Channels: 2 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 630.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99