ISO7730FQDWRQ1

Texas Instruments
595-ISO7730FQDWRQ1
ISO7730FQDWRQ1

Mfr.:

Description:
Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7730FQDWQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 551

Stock:
551 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.40 $4.40
$2.91 $29.10
$2.66 $66.50
$2.26 $226.00
$2.14 $535.00
$1.92 $960.00
$1.64 $1,640.00
Full Reel (Order in multiples of 2000)
$1.58 $3,160.00
$1.54 $6,160.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.64
Min:
1

Similar Product

Texas Instruments ISO7730FQDWQ1
Texas Instruments
Digital Isolators Automotive robust E MC triple-channel A 595-ISO7730FQDWRQ1
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7730
SMD/SMT
SOIC-16
3 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
17.5 mA
11 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ISO773x/-Q1 Triple-Channel Digital Isolators

Texas Instruments ISO773x/ISO773x-Q1 Triple-Channel Digital Isolators come with 5000VRMS (DW package) and 2500VRMS (DBQ package) isolation ratings per UL 1577. These devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. This device comes with enable pins which can be used to put the respective outputs in high impedance for multi-master driving applications and to reduce power consumption. The ISO7730/ISO7730-Q1 devices have all three channels in the same direction and the ISO7731/ISO7731-Q1 devices have two forward and one reverse-direction channel. If the input power or signal is lost, the default output is high for devices without suffix F and low for devices with suffix F. The ISO773x-Q1 devices are AEC-Q100 qualified for automotive applications.
Learn more