ISO7742TBDWRQ1

Texas Instruments
595-ISO7742TBDWRQ1
ISO7742TBDWRQ1

Mfr.:

Description:
Digital Isolators Automotive quad-cha nnel reinforced dig

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7742TB-Q1
SMD/SMT
SOIC-16
4 Channel
100 Mb/s
1.5 kV
5 V
2.25 V
10.7 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: ISO7741DBQEVM
Fall Time: 3.9 ns
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 401 mW
Product Type: Digital Isolators
Protocol Supported: General purpose, SPI, UART
Pulse Width Distortion: 6.2 ns
Reverse Channels: 2 Channel
Rise Time: 3.9 ns
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO7741Tx-Q1 4-Channel Reinforced Digital Isolator

Texas Instruments ISO7741Tx-Q1 Quad-Channel Reinforced Digital Isolators are grade 1 high-performance isolators with an integrated transformer driver with 5000VRMS isolation ratings per UL 1577. According to VDE, CSA, TUV, and CQC, this device meets reinforced insulation ratings. The ISO7741Tx-Q1 device provides low emissions and high electromagnetic immunity at low power consumption while isolating LVCMOS or CMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a double capacitive silicon dioxide (SiO2) insulation barrier. If the input power or signal is lost, the default output is high for devices without the suffix F and low for devices with the suffix F.

In Stock: 1,995

Stock:
1,995 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.04 $5.04
$3.84 $38.40
$3.54 $88.50
$3.21 $321.00
$3.15 $787.50
Full Reel (Order in multiples of 2000)
$2.67 $5,340.00