ISOW7721DFMR

Texas Instruments
595-ISOW7721DFMR
ISOW7721DFMR

Mfr.:

Description:
Digital Isolators Low emissions dual- channel 1/1 reinfo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282
Can Dispatch Immediately
On Order:
850
Expected 2026/07/16
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.73 $8.73
$6.78 $67.80
$6.29 $157.25
$5.82 $582.00
$5.26 $2,630.00
Full Reel (Order in multiples of 850)
$5.13 $4,360.50
$5.11 $8,687.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISOW7721
SMD/SMT
SOIC-20
2 Channel
100 Mb/s
5000 Vrms
Galvanic Isolation
3.63 V
2.97 V
10.7 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: ISOW7741DFMEVM
Forward Channels: 1 Channel
Maximum Fall Time: 3.5 ns
Maximum Rise Time: 3.6 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.48 W
Product Type: Digital Isolators
Pulse Width Distortion: 5.1 ns
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 850
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ISOW7721 Two-Channel Digital Isolator

Texas Instruments ISOW7721 Two-Channel Digital Isolator is a galvanically-isolated digital isolator with an integrated high-efficiency power converter with low emissions. The integrated DC-DC converter provides up to 550mW of isolated power. This feature eliminates the need for a separate isolated power supply in space-constrained isolation designs. If additional power is needed, the Texas Instruments ISOW7721 supports multi-device chaining, increasing the integrated power output to > 1W using two devices in a system.