IWRL6432BRQAAMY

Texas Instruments
595-IWRL6432BRQAAMY
IWRL6432BRQAAMY

Mfr.:

Description:
RF System on a Chip - SoC Single-chip low-powe r 57GHz to 63.5GHz i

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1040   Multiples: 208
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.10 $18,824.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Industrial Radar Sensor
ARM Cortex M4F
57 GHz to 63.5 GHz
17 dBm
1.14 V
1.26 V
- 40 C
+ 105 C
FCCSP-101
Tray
ADC Resolution: 12 bit
Brand: Texas Instruments
Data RAM Size: 1 MB
Height: 0.757 mm
Interface Type: I2C, CAN FD, SPI, USB
Length: 11 mm
Maximum Clock Frequency: 160 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: IWRL6432AOP
Factory Pack Quantity: 208
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 6.8 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310075
ECCN:
5A991.f