LAUNCHXL-F280049C

Texas Instruments
595-LAUNCHXLF280049C
LAUNCHXL-F280049C

Mfr.:

Description:
Development Boards & Kits - TMS320 C2000 F280049C PICCO LO LAUNCHPAD

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.71 $50.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - TMS320
RoHS:
LAUNCHXL-F280049C
Development Boards
C28x
F280049C
Brand: Texas Instruments
Dimensions: 15.62 mm x 5.84 mm x 10.8 mm
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - TMS320
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 219.542 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

LAUNCHXL-F280049C LaunchPad Development Kit

Texas Instruments LAUNCHXL-F280049C LaunchPad Development Kit is a low-cost evaluation and development tool for the Piccolo F28004x series (including InstaSPIN-FOC capability). This LaunchPad is compatible with various plug-on BoosterPacks. This extended version of the LaunchPad supports the connection of two BoosterPacks. The LaunchPad provides a standardized and easy-to-use platform to use while developing an application.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.