LF398N/NOPB

Texas Instruments
926-LF398N/NOPB
LF398N/NOPB

Mfr.:

Description:
Sample & Hold Amplifiers MONOLITHIC SAMPLE & HOLD CIRCUIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,062

Stock:
2,062 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.30 $2.30
$1.74 $17.40
$1.57 $39.25
$1.42 $170.40
$1.37 $383.60
$1.33 $691.60
$1.29 $1,290.00
$1.28 $3,225.60
$1.22 $6,100.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sample & Hold Amplifiers
RoHS:  
LF398
4 us
18 V
5 V
0 C
+ 70 C
Through Hole
PDIP-8
Tube
Brand: Texas Instruments
Input Type: Analog
Product: Sample and Hold Amplifiers
Product Type: Sample & Hold Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: BI-FET
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99