LF411ACN/NOPB

926-LF411ACN/NOPB
LF411ACN/NOPB

Mfr.:

Description:
Precision Amplifiers LOW OFFSET,LOW DRIFT JFET INPUT OP AMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
22 V, 44 V
5 V, 10 V
100 dB
PDIP-8
Through Hole
0 C
+ 70 C
LF411-N
Tube
Amplifier Type: JFET Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Pd - Power Dissipation: 670 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: BiFET
Vcm - Common Mode Voltage: 10 V to 44 V
Voltage Gain dB: 106.02 dB
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LF411CP
Texas Instruments
Precision Amplifiers JFET In Precision